| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WT1 |
627-M09-323-WT1
| Heilind Number: | EDA627-M09-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 627-M09-323-WT1 Vertical Machined D-Sub Connectors. Designed for optimal performance, these high-quality connectors feature a plug gender and two rows for secure and efficient connections. With a through hole mount type and PC tail termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the tin shell plating offers durability. With nine positions and a steel shell material, these connectors are built to last in even the harshest environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are perfect for a wide range of applications. Upgrade your connectivity with these essential components.

