| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WT2 |
627-M09-323-WT2
| Heilind Number: | EDA627-M09-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-WT2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for demanding applications, these connectors deliver exceptional reliability and signal integrity. With a robust steel shell and gold-plated contacts, they ensure secure and low-resistance connections. Featuring a 2-row, 9-position configuration and 4-40 threaded insert mount, they are perfect for industrial and commercial use. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Trust in the quality and precision of our Vertical Machined D-Sub Connectors for all your connectivity needs.

