| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WT3 |
627-M09-323-WT3
| Heilind Number: | EDA627-M09-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-WT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding applications. Engineered for reliability, these connectors boast a robust design with a 4-40 Threaded Boardspacer mount type, ensuring secure attachment to your PCB. With a 9-position, 2-row configuration and PC Tail termination method, they offer efficient and durable connectivity. The gold-plated contacts guarantee optimal signal transmission, while the steel shell construction with tin plating provides durability in harsh environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and military applications. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your critical connectivity needs.

