| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WT4 |
627-M09-323-WT4
| Heilind Number: | EDA627-M09-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in demanding applications. These rugged connectors feature a two-row design with 9 gold-plated contacts, ensuring reliable signal transmission at up to 5 A of current. With a durable steel shell plated in tin, they offer exceptional durability and resistance to environmental factors. The 4-40 Threaded Standoff and Threaded Boardspacer mount type provides secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for aerospace, military, and industrial environments where reliability is paramount. Upgrade to our 627-M09-323-WT4 D-Sub Connectors for a superior connectivity solution.

