| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WT5 |
627-M09-323-WT5
| Heilind Number: | EDA627-M09-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-WT5 Vertical Machined D-Sub Connectors, designed to deliver reliable connectivity in industrial and commercial applications. These high-performance connectors feature a robust construction, with steel shells and gold-plated contacts ensuring excellent conductivity and durability. With a 5A amperage rating and two rows of 4-40 threaded boardspacer and boardlocks, they provide secure and efficient power transmission. Perfect for PC tail termination, these connectors offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for use in harsh environments. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

