| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN1 |
627-M09-620-BN1
| Heilind Number: | EDA627-M09-620-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs are engineered for precision and durability. With a double-row configuration and through-hole mounting capability, they offer seamless integration in various electronic applications. Boasting a contact plating of gold and shell plating of nickel, these connectors ensure reliable signal transmission. The steel shell material guarantees robustness, while the PC tail termination method simplifies installation. With 9 positions and a 5A amperage rating, they provide ample capacity for data and power transfer. Suitable for a wide temperature range from -55 to 125°C, they're ideal for use in demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

