| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN2 |
627-M09-620-BN2
| Heilind Number: | EDA627-M09-620-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our high-performance D-Sub Connectors. Designed for precision and durability, these plugs are the perfect solution for your connectivity needs. With two rows and a 4-40 Threaded Insert mount type, they offer secure and reliable connections. Featuring PC Tail termination and gold contact plating, they ensure seamless signal transmission. The nickel shell plating and steel shell material guarantee robustness in any environment. With nine positions and a 5A amperage rating, they provide ample power for your applications. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

