| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN3 |
627-M09-620-BN3
| Heilind Number: | EDA627-M09-620-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature a sturdy two-row design, making them ideal for demanding applications. With a 5A amperage rating, they ensure reliable power transmission. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure attachment to your PCB. Gold-plated contacts and nickel-plated shells offer excellent conductivity and durability. With 9 positions and a steel shell, these connectors are built to withstand harsh environments. Operating within a wide temperature range of -55 to 125°C, they are suitable for diverse industrial settings. Upgrade your connectivity solutions with these premium D-Sub Connectors.

