| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN4 |
627-M09-620-BN4
| Heilind Number: | EDA627-M09-620-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision performance in demanding applications. These rugged connectors feature a Plug gender, accommodating two rows of contacts for secure and efficient data transmission. With a 4-40 Threaded Standoff and Boardspacer mount type, they ensure stability on your PCB. The PC Tail termination method and Gold contact plating guarantee reliable conductivity, while the Nickel shell plating offers durability in harsh environments. With nine positions and a steel shell material, these connectors are built to last. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are essential components for industrial and commercial systems. Trust in our high-quality connectors to meet your connectivity needs with excellence.

