| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN5 |
627-M09-620-BN5
| Heilind Number: | EDA627-M09-620-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors boast a 5A amperage rating and feature a plug gender, perfect for secure and efficient connections. With two rows of contacts and a 4-40 threaded boardspacer mount type, they offer stability and versatility in various applications. The PC Tail termination method ensures easy installation, while the gold contact plating and nickel shell plating guarantee reliable conductivity. Made of durable steel, with a temperature range of -55 to 125°C, these connectors are built to last in even the harshest environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

