| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BN6 |
627-M09-620-BN6
| Heilind Number: | EDA627-M09-620-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and two rows for efficient data transmission. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they ensure secure attachment to your device. The PC Tail termination method, along with Gold contact plating and Nickel shell plating, guarantees reliable signal conductivity. Boasting nine positions and a durable Steel shell material, these connectors are built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a must-have for any electronic setup. Upgrade your connections with these high-quality D-Sub Connectors.

