| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BT1 |
627-M09-620-BT1
| Heilind Number: | EDA627-M09-620-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration in your PCB layout, these connectors feature a plug gender and two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, they ensure reliable performance in demanding industrial environments. The through-hole mount type and PC tail termination method offer easy installation. With a maximum amperage of 5 A and a temperature range of -55 to 125°C, these connectors are ideal for a wide range of applications where ruggedness and reliability are essential. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

