| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-BT3 |
627-M09-620-BT3
| Heilind Number: | EDA627-M09-620-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts for reliable signal transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, they ensure secure and efficient installation. Perfect for industrial environments, they have an operating temperature range of -55 to 125 °C. Offering 9 positions in a 2-row configuration, they provide ample connectivity for your needs. Upgrade your systems with these premium connectors and experience seamless data transfer like never before.

