627-M09-620-BT5

Heilind Number:EDA627-M09-620-BT5
Manufacturer:EDAC
Manufacturer Number:627-M09-620-BT5
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-620-BT5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-620-BT5

Detailed Description

Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a two-row, 9-position plug configuration, ensuring secure and efficient connections. With a rugged steel shell and gold-plated contacts, they offer durability and reliable signal transmission. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a strong and stable connection. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial and commercial environments. Upgrade your setup with these essential components for seamless data transfer.