| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GN1 |
627-M09-620-GN1
| Heilind Number: | EDA627-M09-620-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a rugged steel shell with nickel plating for durability. With a PC Tail termination method and gold contact plating, they ensure reliable and efficient signal transmission. The two-row, 9-position layout offers ample connectivity options, while the Through Hole mount type guarantees secure attachment. Operating seamlessly in extreme temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments where precision and durability are paramount. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

