627-M09-620-GN2

Heilind Number:EDA627-M09-620-GN2
Manufacturer:EDAC
Manufacturer Number:627-M09-620-GN2
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-620-GN2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-620-GN2

Detailed Description

Enhance your connectivity with our Vertical Machined D-Sub Connectors, providing reliable performance in demanding industrial environments. These rugged plugs feature a 2-row design with 9 gold-plated contacts, ensuring optimal signal transmission at an amperage of 5A. With a robust steel shell plated in nickel, they offer superior durability and shielding against electromagnetic interference. The convenient 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Designed for versatility, these connectors operate flawlessly in a wide temperature range from -55 to 125°C, making them ideal for mission-critical applications in aerospace, telecommunications, and beyond. Elevate your connectivity solutions with our high-quality D-Sub Connectors.