| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GN4 |
627-M09-620-GN4
| Heilind Number: | EDA627-M09-620-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and durability. These plugs feature two rows of gold-plated contacts, ensuring reliable data and power transmission at a 5A amperage rating. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The steel shell with nickel plating guarantees strength and corrosion resistance, while the operating temperature range of -55 to 125 °C ensures performance in various environments. Perfect for demanding industrial applications, these connectors offer exceptional quality and performance. Upgrade your connections with our Vertical Machined D-Sub Connectors today.

