| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GN6 |
627-M09-620-GN6
| Heilind Number: | EDA627-M09-620-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Improve your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a robust construction with gold-plated contacts for reliable signal transmission. With a 2-row, 9-position layout and a 4-40 threaded standoff mount type, they offer secure and stable connections on your PCB. The nickel-plated steel shell ensures durability, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial environments. Elevate your connectivity solutions with these premium-quality D-Sub Connectors.

