| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GT1 |
627-M09-620-GT1
| Heilind Number: | EDA627-M09-620-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in a variety of applications. Featuring a plug gender and two rows for seamless integration, these connectors offer a secure through-hole mount (.120") with PC tail termination. With gold contact plating and tin shell plating, they ensure optimal signal transmission and durability. Boasting nine positions and a steel shell material, they are built to withstand demanding environments. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are essential for any electronic setup. Elevate your connectivity solutions with these high-quality D-Sub connectors.

