| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GT2 |
627-M09-620-GT2
| Heilind Number: | EDA627-M09-620-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors boast a plug gender with two rows and a durable 4-40 Threaded Insert mount type, ensuring secure installation. With a PC Tail termination method and gold contact plating, they offer reliable conductivity. The steel shell material and tin plating guarantee durability in any environment, while the 9-position layout accommodates multiple connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a versatile solution for your connectivity needs.

