| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GT3 |
627-M09-620-GT3
| Heilind Number: | EDA627-M09-620-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial applications. These rugged plugs feature a 4-40 Threaded Boardspacer mount type for secure installation, with PC Tail termination ensuring reliable contact. With a 5A amperage rating and gold contact plating, they guarantee efficient power transfer. The steel shell and tin plating provide durability and corrosion resistance, while the 2-row design offers enhanced versatility. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for demanding environments. Upgrade your connectivity with these premium D-Sub connectors.

