| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-GT6 |
627-M09-620-GT6
| Heilind Number: | EDA627-M09-620-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high performance in a variety of applications, these plugs feature a 2-row configuration and 4-40 Threaded Standoff, Boardspacer, Boardlocks for secure mounting. Terminated with PC Tail for reliable connection, they boast gold-plated contacts for optimal conductivity. With a durable steel shell and operating temperature range of -55 - 125 °C, these connectors are built to last. Perfect for demanding environments, they ensure seamless data transmission and power delivery. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

