| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LN1 |
627-M09-620-LN1
| Heilind Number: | EDA627-M09-620-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer seamless connectivity with a 2-row design and 9 positions. The PC Tail termination method ensures secure and reliable contact, while gold plating on the contacts guarantees optimal signal transmission. With a rugged steel shell and nickel plating, they are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with these premium connectors.

