| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LN2 |
627-M09-620-LN2
| Heilind Number: | EDA627-M09-620-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs boast a durable steel shell with nickel plating, ensuring longevity and reliability in any application. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, they offer easy installation and secure connections. With gold-plated contacts, they guarantee optimal signal transfer, while accommodating up to 9 positions across 2 rows. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for industrial and commercial projects. Trust in their 5A amperage and superior craftsmanship for all your data transmission needs.

