| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LN3 |
627-M09-620-LN3
| Heilind Number: | EDA627-M09-620-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These connectors feature a Plug gender, with two rows for efficient data transmission. With a durable 4-40 Threaded Boardspacer mount type and PC Tail termination method, they ensure secure and stable connections. The gold contact plating and nickel shell plating guarantee reliable signal conductivity and longevity. With nine positions, these connectors offer ample port options for your needs. Crafted from high-quality steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these versatile D-Sub Connectors.

