| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LN5 |
627-M09-620-LN5
| Heilind Number: | EDA627-M09-620-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for seamless integration, boasting a 4-40 Threaded Boardspacer mount type with Boardlocks for secure installation. Featuring PC Tail termination and Gold contact plating, they ensure reliable conductivity. With a sturdy Steel shell and Nickel plating, durability is guaranteed, even in harsh environments. Suitable for a variety of applications, these connectors offer 9 positions and support an amperage of 5 A. Operating efficiently in temperatures ranging from -55 to 125 °C, they are essential components for your connectivity needs. Upgrade your setup with these premium connectors today.

