| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LN6 |
627-M09-620-LN6
| Heilind Number: | EDA627-M09-620-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our precision-engineered Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature two rows for seamless data transmission. With a sturdy steel shell and nickel plating, they guarantee durability and reliability in any application. The PC Tail termination method ensures easy installation, while gold contact plating offers superior conductivity. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for diverse environments. Perfect for board-to-board connections, they provide a secure and stable link for your electronic devices. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

