| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LT1 |
627-M09-620-LT1
| Heilind Number: | EDA627-M09-620-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature two rows of nine positions, ensuring secure and efficient connections. With a 5A amperage rating, they are suitable for a variety of applications. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the steel shell construction and tin plating offer durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your setup today and experience seamless connectivity like never before.

