| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LT2 |
627-M09-620-LT2
| Heilind Number: | EDA627-M09-620-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors ensure seamless data transfer in your electronic systems. Featuring a 2-row configuration and a durable steel shell, they provide reliable connections in demanding environments. With a gold contact plating and tin shell plating, they offer excellent conductivity and corrosion resistance. Rated for 5A, these connectors are suitable for power and signal applications. Their PC tail termination method and 4-40 threaded insert mount type make installation easy and secure. Operating in a wide temperature range from -55 to 125°C, they are ideal for industrial and commercial use. Trust in the quality and reliability of these connectors to keep your systems running smoothly.

