| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LT3 |
627-M09-620-LT3
| Heilind Number: | EDA627-M09-620-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and reliability, these connectors feature a Plug gender, ideal for electronic applications. With two rows and a 4-40 Threaded Boardspacer mount type, they ensure secure attachment to your devices. The PC Tail termination method guarantees easy installation, while the gold contact plating and tin shell plating offer superior conductivity and durability. With nine positions and a steel shell material, these connectors are built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

