| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LT4 |
627-M09-620-LT4
| Heilind Number: | EDA627-M09-620-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connections with our Vertical Machined D-Sub Connectors, designed for efficient data transfer and power distribution. Featuring a plug gender and two rows for seamless compatibility, these connectors ensure reliable performance in any application. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is quick and secure. Each of the nine positions is meticulously crafted with gold contact plating for optimal conductivity, while the durable steel shell with tin plating guarantees long-lasting durability. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are essential for industrial and commercial setups. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

