| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-LT5 |
627-M09-620-LT5
| Heilind Number: | EDA627-M09-620-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration with a 4-40 Threaded Boardspacer mount type, ensuring secure and reliable attachment. With a 5A amperage rating and PC Tail termination method, they offer efficient power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the steel shell construction with tin plating ensures durability in harsh environments. With 9 positions and a wide operating temperature range of -55 to 125°C, these connectors are ideal for various industrial applications, providing a seamless and robust connectivity solution. Elevate your connectivity experience with our premium D-Sub Connectors.

