| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WN1 |
627-M09-620-WN1
| Heilind Number: | EDA627-M09-620-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously engineered D-Sub Connectors. Designed for high-performance applications, these connectors feature a dual-row layout and through-hole mounting for secure installation. With a 5A amperage rating, they offer reliable power transmission. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell provides durability. Suitable for harsh environments, these connectors have a wide operating temperature range from -55°C to 125°C. Trust in our top-quality connectors to meet your connectivity needs with precision and efficiency. Elevate your vertical PCB designs with seamless integration, order now.

