| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WN2 |
627-M09-620-WN2
| Heilind Number: | EDA627-M09-620-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell plated with nickel for long-lasting reliability. With a plug gender and two rows of nine positions each, they ensure seamless data transmission. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation, while gold contact plating guarantees efficient conductivity. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

