| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WN4 |
627-M09-620-WN4
| Heilind Number: | EDA627-M09-620-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of electronic applications. These high-performance plugs boast a durable steel shell with nickel plating for optimal conductivity and longevity. Featuring two rows of 9 gold-plated contacts, each capable of handling up to 5A of current, they guarantee reliable power and signal transmission. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, ensure secure and stable attachment to your circuit board. With an operating temperature range of -55 to 125 °C, these connectors are built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this essential component.

