| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WN5 |
627-M09-620-WN5
| Heilind Number: | EDA627-M09-620-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors are essential for high-performance applications. With a 5A amperage rating, they ensure reliable power transmission. Featuring a Plug gender and 2 rows for efficient signal transfer, they offer seamless integration. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. With 9 positions and a steel shell material, these connectors are built to withstand harsh environments. Operating at temperatures ranging from -55 to 125°C, they are suitable for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

