| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WN6 |
627-M09-620-WN6
| Heilind Number: | EDA627-M09-620-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors ensure seamless data transmission in any electronic setup. With a secure 4-40 Threaded Standoff and Boardspacer mount type, they guarantee stability on your circuit board. Featuring a Plug gender for easy installation, they boast a double row design with 9 positions, perfect for multi-channel applications. The PC Tail termination method, along with Gold contact plating, guarantees reliable conductivity, while Nickel shell plating offers corrosion resistance. Made from robust steel, these connectors are built to withstand harsh environments with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these high-performance D-Sub connectors.

