| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WT1 |
627-M09-620-WT1
| Heilind Number: | EDA627-M09-620-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our precision-engineered Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature dual rows for efficient power and signal transmission. With a durable steel shell and gold-plated contacts, they ensure reliable connectivity in any industrial environment. The through-hole mount type with PC tail termination method offers easy installation and secure attachment. With a 5A amperage rating and operating temperature range of -55 to 125°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality D-Sub connectors and experience seamless connectivity like never before.

