| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WT3 |
627-M09-620-WT3
| Heilind Number: | EDA627-M09-620-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. These high-quality connectors feature a two-row design, perfect for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable performance even in demanding environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Offering 9 positions and supporting up to 5A, they are ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions. Upgrade your connectivity solution with these essential components.

