| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WT4 |
627-M09-620-WT4
| Heilind Number: | EDA627-M09-620-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors, designed for optimal performance in electronic assemblies. Boasting a double-row configuration, these plugs offer reliable connections for your high-speed data and power transmission needs. With a durable steel shell and gold-plated contacts, they ensure secure and efficient signal transfer in industrial environments. Featuring a convenient 4-40 Threaded Standoff mount type, installation is a breeze. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

