| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-620-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-620-WT6 |
627-M09-620-WT6
| Heilind Number: | EDA627-M09-620-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-620-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and durability. These two-row plugs boast a robust amperage of 5A, making them ideal for high-performance applications. Featuring a secure 4-40 Threaded Standoff mount type with Boardspacer and Boardlocks, they ensure reliable attachment to your device. The PC Tail termination method, along with Gold contact plating and Tin shell plating, guarantees optimal signal transmission. With nine positions and a rugged steel shell material, these connectors are built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial and commercial use. Upgrade your setup with these essential components for seamless connectivity.

