| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-BN1 |
627-M09-622-BN1
| Heilind Number: | EDA627-M09-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Machined D-Sub Connectors. Designed for optimal connectivity, these plugs feature two rows for efficient data transmission and power delivery. With a durable steel shell and gold-plated contacts, they ensure reliable performance in demanding environments. The solder cup termination method offers easy installation onto through-hole PCBs, while the nickel plating provides corrosion resistance. With 9 positions and a 5A amperage rating, these connectors are ideal for a wide range of industrial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they guarantee consistent functionality under extreme conditions. Upgrade your connectivity solutions with these essential components.

