| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-BN2 |
627-M09-622-BN2
| Heilind Number: | EDA627-M09-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sleek plug design, perfect for high-speed data transmission. With two rows and nine positions, they ensure seamless connectivity in any application. The 4-40 Threaded Insert mount type offers secure installation, while the solder cup termination method guarantees reliable connections. Gold contact plating and nickel shell plating enhance conductivity and durability, making these connectors ideal for industrial use. Crafted from robust steel, they can withstand extreme temperatures ranging from -55 to 125°C. Upgrade your setup with these essential components for dependable and efficient signal transmission.

