| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-BT1 |
627-M09-622-BT1
| Heilind Number: | EDA627-M09-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our expertly crafted Vertical Machined D-Sub Connectors. Designed for seamless integration in through-hole mounting (.120"), these connectors boast a durable steel shell with gold-plated contacts, ensuring reliable data and power transmission. With a 2-row, 9-position layout, they offer versatile connectivity options for your industrial applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Elevate your connectivity standards with our precision-engineered D-Sub Connectors.

