| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-GN1 |
627-M09-622-GN1
| Heilind Number: | EDA627-M09-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable connectivity in industrial applications. These plugs feature two rows of nine gold-plated contacts, ensuring efficient signal transfer with a maximum amperage of 5A. With a durable steel shell plated in nickel, they are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. The through-hole mount type with solder cup termination offers easy installation and secure attachment. Trust in these high-quality connectors for seamless data transmission in your projects.

