| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-GT1 |
627-M09-622-GT1
| Heilind Number: | EDA627-M09-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature two rows for seamless integration. With a 5A amperage capacity, they ensure reliable power transmission. The plug gender and Through Hole mount type offer convenient installation, while the Solder Cup termination method guarantees secure connections. Gold contact plating and Tin shell plating provide optimal conductivity and corrosion resistance. With nine positions and a steel shell, these connectors are built to last in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, they are a must-have for your connectivity needs.

