| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-GT2 |
627-M09-622-GT2
| Heilind Number: | EDA627-M09-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for high performance, these plugs feature a two-row design with 9 gold-plated contacts, ensuring reliable power and signal transmission. The durable steel shell, plated with tin for added protection, guarantees long-lasting use in demanding environments. With a solder cup termination method and 4-40 threaded insert mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for industrial applications where precision and durability are paramount. Upgrade your connectivity with these premium D-Sub Connectors.

