| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-LN1 |
627-M09-622-LN1
| Heilind Number: | EDA627-M09-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors are essential for seamless data transmission. Featuring a plug gender and two rows for efficient organization, they can handle up to 5 A of power. With a Through Hole mount type and Solder Cup termination method, installation is straightforward. The Gold contact plating ensures optimal signal conductivity, while the Nickel shell plating offers durability. Constructed with a steel shell material, these connectors are robust and can withstand temperatures ranging from -55 to 125 °C. Upgrade your setup with these high-performance connectors, perfect for a wide range of applications.

