| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-LN2 |
627-M09-622-LN2
| Heilind Number: | EDA627-M09-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with nickel plating for durability. With a 2-row configuration and 9 positions, they offer ample connectivity in a compact design. The 4-40 threaded insert mount type ensures secure installation, while the solder cup termination method guarantees reliable conductivity. Gold contact plating further enhances signal integrity, making these connectors ideal for high-speed data transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these premium D-Sub connectors.

