| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-LT1 |
627-M09-622-LT1
| Heilind Number: | EDA627-M09-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with two rows and Through Hole (.120") mount type for easy installation. With a solder cup termination method and gold contact plating, they ensure reliable conductivity. The steel shell material and tin plating offer durability and protection, making them suitable for a wide range of applications. With 9 positions and a current rating of 5A, these connectors guarantee efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for both standard and demanding environments. Elevate your connectivity game with these high-quality D-Sub Connectors.

